KRPA-5DG-110
TE Connectivity / P&B BrandPower Relay 110VDC 10A SPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-5DG-110
Alias/AKA:
1393105-2
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Power Relay 110VDC 10A SPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRPA Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KRPA5DG110
IN STOCK:
121
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$66.91
$66.910
10
$43.43
$434.300
25
$42.31
$1,057.750
38
$41.23
$1,566.740
75
$40.82
$3,061.500
113
$40.41
$4,566.330
150
+
$40.01
$6,001.500
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
CUSTOMERS
ALSO BOUGHT
4NK0HS
Overload Relay - 7 - 11 A.
HH52PU-FL-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 7A Silver Contact - Plug-in - Surge Suppres...
TK-E02-9-13
9-13A For SC-E03 to SC-E05
AS6M-33KT2PD
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
RR2P-ULDC24V
Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket