help desk software

KRPA-5DG-24

TE Connectivity / P&B Brand

Power Relay 24VDC 10A SPDT(35.7x35.7x50.8)mm Socket .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-5DG-24
Alias/AKA:
1393105-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Life Cycle:
Discontinued
The KRPA-5DG-24 is a general-purpose Panel Plug-in Relay with DC coil. This KRPA-series relay has 1 form-C (SPDT) AgCdO contact. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KRPA Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
Search Keywords:
KRPA5DG24
  This product is discontinued, but still in stock
IN STOCK: 29
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.24
$27.240
5
$24.33
$121.650
25
$20.61
$515.250
50
$20.40
$1,020.000
100
$20.20
$2,020.000
250
$20.00
$5,000.000
500 +
$19.80
$9,900.000