help desk software

KRPA-5DN-12

TE Connectivity / P&B Brand

Electromechanical Relay 12VDC 120Ohm 10A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-5DN-12
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Electromechanical Relay 12VDC 120Ohm 10A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords:
KRPA5DN12

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 89
Can Ship immediately
Factory Lead-Time
9 Weeks