KRPA-5DY-12
TE Connectivity / P&B BrandPower Relay 12VDC 10A SPDT(35.7x35.7x50.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-5DY-12
Alias/AKA:
1393105-6
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued
Power Relay 12VDC 10A SPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KRPA Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
Search Keywords:
KRPA5DY12
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$51.75
$51.750
10
$33.42
$334.200
25
$32.38
$809.500
38
$31.39
$1,192.820
75
$31.08
$2,331.000
113
$30.77
$3,477.010
150
+
$30.46
$4,569.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Accessories
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
27E892
Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 3Pole
27E122
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole