help desk software

KU-14A31-240

TE Connectivity / P-B Brand

General Purpose Power Relay Over 2A .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
KU-14A31-240
Alias/AKA:
9-1393109-8
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 60 °C
Coil Resistance:
N/A
General Purpose Power Relay Over 2A
Product Highlights:
  • KU Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC
Search Keywords:
KU14A31240
IN STOCK: 25
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$90.49
$90.490
10
$89.14
$891.400
25
$87.80
$2,195.000
38
$86.49
$3,286.620
75
$46.40
$3,480.000
113
$32.51
$3,673.630
150 +
$31.85
$4,777.500