KU-14A35-120
TE Connectivity / P&B BrandPower Relay - Open Style - 3 form C (3 CO) - 120VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KU-14A35-120
Alias/AKA:
9-1393109-9
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 60 °C
Coil Resistance:
N/A
End of Life:
Final orders must be placed by 11/29/2024
The KU-14A35-120 from TE Connectivity / P&B Brand is chassis mount power relay (open style) with 3 form C (3 CO) contact arrangement, 120VAC coil voltage, 17.5 mA coil current and 2.25 kOhms coil resistance. This relay has indicator lamp, silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 70°C.
Product Highlights:
- KU Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KU14A35120
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
32
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$65.57
$65.570
10
$42.34
$423.400
25
$41.03
$1,025.750
38
$39.77
$1,511.260
75
$39.18
$2,938.500
113
$38.59
$4,360.670
150
+
$38.01
$5,701.500
Product Guides