KUEP-11A15-240
TE Connectivity / P&B BrandElectromechanical Relay 240VAC 7.2KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-11A15-240
Alias/AKA:
8-1393113-4
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
7.2 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 240VAC 7.2KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUEP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
Search Keywords:
KUEP11A15240
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
33
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$29.76
$29.760
10
$27.02
$270.200
25
$25.47
$636.750
38
$25.19
$957.220
75
$24.79
$1,859.250
113
$24.54
$2,773.020
150
+
$24.30
$3,645.000
Product Guides