KUEP-11D15-110
TE Connectivity / P&B BrandPower Relay 110VDC 10A DPDT(38.9x35.7x48.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-11D15-110
Alias/AKA:
8-1393113-5
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
6.72 KOhm
The TE Connectivity / P&B Brand part KUEP-11D15-110 is a high-quality power relay designed for optimal performance in various electrical applications. This relay is equipped with a double-pole double-throw (DPDT) configuration and has a maximum current rating of 10A at 110VDC. Its compact size, measuring 38.9 x 35.7 x 48.4mm, makes it suitable for applications where space is limited. Additionally, this relay comes with a convenient socket, ensuring ease of installation. With its reliable construction and versatile functionality, the KUEP-11D15-110 power relay is an ideal choice for effective power control and switching.
Product Highlights:
- KUEP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUEP11D15110
IN STOCK:
352
Ships today, if you order in
On Order:
500
can ship 3/19/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$49.79
$49.790
5
$42.00
$210.000
10
$40.17
$401.700
25
$38.21
$955.250
50
$34.71
$1,735.500
100
$32.20
$3,220.000
250
+
$31.72
$7,930.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
L-3
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 3 Sections
24-7068-7601
WireClean Spool Sn96.5Ag3Cu0.5
10-8109
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube 1 o...
24-6040-0039
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
103-1337-403
Round Optical Lens Clear Polycarbonate