KUEP-11D15-48
TE Connectivity / P&B BrandPower Relay 48VDC 10A DPDT(38.9x35.7x48.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-11D15-48
Alias/AKA:
8-1393113-8
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.25 KOhm
The TE Connectivity / P&B Brand Power Relay KUEP-11D15-48 is a highly reliable and durable component for electrical systems. With a voltage rating of 48VDC and a current rating of 10A, this double pole double throw (DPDT) relay is capable of handling high power applications. With its compact dimensions of 38.9x35.7x48.4mm, this relay is designed to be easily fitted into any compatible socket. The socket connection allows for easy installation and replacement, making it ideal for various industrial and commercial applications. Manufactured with top-quality materials, this power relay is built to withstand challenging environmental conditions and deliver consistent performance. It provides a secure and efficient switching solution for a wide range of electrical and electronic circuits. Whether used in automation, control systems, or power distribution applications, the TE Connectivity / P&B Brand Power Relay KUEP-11D15-48 offers outstanding performance and reliability, ensuring smooth and uninterrupted operation of your electrical systems.
Product Highlights:
- KUEP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUEP11D1548
IN STOCK:
285
Can Ship immediately
On Order:
150
can ship 2/24/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$55.76
$55.760
5
$34.28
$171.400
10
$32.13
$321.300
25
$31.27
$781.750
50
$30.96
$1,548.000
100
$30.65
$3,065.000
250
+
$30.34
$7,585.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides