KUEP-3A35-120
TE Connectivity / P&B BrandPower Relay 120VAC 2.25KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-3A35-120
Alias/AKA:
5-1423996-7
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity / P&B Brand part KUEP-3A35-120 is a high-quality power relay designed for industrial applications. This SPST-NO-DM relay has a coil voltage of 120VAC and a contact resistance of 2.25KOhm, making it suitable for a wide range of electrical circuits. With a compact size of 38.89x35.71x55.55mm and a plain case design, this relay is easy to install and provides reliable performance in demanding environments. With a current rating of 10A, this TE Connectivity / P&B relay is a versatile and durable choice for your industrial relay needs.
Search Keywords:
KUEP3A35120
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
95
Can Ship immediately
On Order:
75
can ship 5/28/25
MOQ for out of Stock Qty:
38
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
1
$133.10
$133.100
10
$121.89
$1,218.900
25
$117.48
$2,937.000
38
$116.31
$4,419.780
75
$112.21
$8,415.750
113
$108.71
$12,284.230
150
+
$107.63
$16,144.500
CUSTOMERS
ALSO BOUGHT
KUEP-11D35-24
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
20C318
HOLD DOWN SPRING-KU Seies RELAYS-27E893 DIN rail screw terminal socket
KUEP-3D35-24
Power Relay 24VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket
27E893
Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount.