KUEP-3D15-110
TE Connectivity / P&B BrandPower Relay 110VDC 10A SPST-NO-DM(38.6x34.9x57.1)mm Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-3D15-110
Alias/AKA:
9-1393113-7
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
The TE Connectivity / P&B Brand Power Relay KUEP-3D15-110 is a durable and reliable electronic component designed for demanding applications. This power relay operates at 110VDC and has a maximum current rating of 10A. With a single pole single throw normally open configuration, it is ideal for controlling high-power devices or circuits. The relay's compact dimensions of 38.6x34.9x57.1mm allow for easy installation on standard panels. Trust this TE Connectivity / P&B Brand power relay for efficient and accurate switching of electrical systems.
Product Highlights:
- KUEP Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUEP3D15110
IN STOCK:
168
Ships today, if you order in
On Order:
150
can ship 2/24/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$32.05
$32.050
5
$28.43
$142.150
25
$24.80
$620.000
50
$23.52
$1,176.000
100
$23.15
$2,315.000
250
$22.77
$5,692.500
500
+
$22.54
$11,270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RB08-PC
Socket for Relays
CGT-22-1.0
Tor 22A 0.63-1A |Carlo Gavazzi CGT-22-1.0
AR22PR-320B
Switch Selector N.O. DPST 45° Knob 6A 120VAC Screw 1000000Cycles Panel Mount
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
AR22PR-711B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount