KUEP-3D15-24
TE Connectivity / P&B BrandPower Relay 24VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-3D15-24
Alias/AKA:
1393114-1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand part KUEP-3D15-24 is a high-quality power relay designed for reliable and efficient performance. This relay operates at 24VDC and has a contact rating of 10A. It features a single-pole, single-throw normally open configuration, making it ideal for various applications. With dimensions of 38.9x35.7x48.4mm, this power relay is compact yet robust. It comes with a socket for easy installation and ensures secure connection. Whether you need to control motors, lights, or other electrical devices, the KUEP-3D15-24 power relay is an excellent choice for your circuitry needs.
Product Highlights:
- KUEP Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUEP3D1524
IN STOCK:
1,634
Can Ship immediately
On Order:
475
can ship 1/13/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$34.93
$34.930
5
$26.00
$130.000
25
$24.13
$603.250
50
$22.64
$1,132.000
100
$22.30
$2,230.000
250
$21.97
$5,492.500
500
+
$21.64
$10,820.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PVC10516-CLEAR-100
Cable Accessories Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool
102536-2
08 AMPMODU MT COVER DR .100CL
1-480318-0
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 0.200" (5.08mm) Pitch...
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
794271-1
Connector Cable Seal - 3.3 mm - 3 Position Universal MATE-N-LOK Sealed Connectors.