help desk software

KUEP-3D35-24

TE Connectivity / P&B Brand

Power Relay 24VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-3D35-24
Alias/AKA:
1393114-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The KUEP-3D35-24 Power Relay 24VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket is a high-quality and reliable relay from TE Connectivity / P&B Brand. This power relay is designed for applications that require a single-pole, single-throw normally open contact configuration. It operates at 24VDC and can handle a current of up to 10A. With a compact size of 38.9x35.7x48.4mm, this relay is easy to install and fits into tight spaces. It comes with a socket for convenient and secure mounting. Featuring TE Connectivity's renowned quality and durability, this power relay is ideal for use in various industrial and commercial applications where reliable switching performance is required.
Product Highlights:
  • KUEP Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KUEP3D3524
IN STOCK: 253
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.81
$36.810
5
$34.65
$173.250
25
$31.51
$787.750
50
$29.62
$1,481.000
100
$27.87
$2,787.000
250
$26.13
$6,532.500
500 +
$25.87
$12,935.000
Please Note: Item may be subject to tariff fee if shipping within the United States