KUEP-7D15-24
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 320Ohm 10A DPST-NO(38.89x35.71x55.55)mm Plain Case Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-7D15-24
Alias/AKA:
1-1393114-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
320 Ohm
The TE Connectivity / P&B Brand KUEP-7D15-24 is a high-quality electromechanical relay designed for industrial applications. With a coil voltage of 24VDC and a resistance of 320 Ohms, this relay provides reliable and efficient switching capabilities. It features a DPST-NO configuration, allowing for two independent normally open contacts. The compact dimensions of 38.89x35.71x55.55mm make it suitable for space-constrained environments. Enclosed in a plain case, this industrial relay offers excellent protection against external elements and is built to withstand harsh operating conditions. With a maximum current rating of 10A, the KUEP-7D15-24 is a sturdy and dependable solution for various industrial control systems.
Product Highlights:
- KUEP Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUEP7D1524
IN STOCK:
82
Ships today, if you order in
On Order:
150
can ship 2/24/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$32.28
$32.280
5
$30.09
$150.450
25
$26.99
$674.750
50
$23.56
$1,178.000
100
$23.33
$2,333.000
250
$22.87
$5,717.500
500
+
$22.64
$11,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides