KUEP-7D35-24
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 320Ohm 10A DPST-NO(38.89x35.71x55.55)mm Plain Case Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-7D35-24
Alias/AKA:
1-1393114-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
320 Ohm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 24VDC 320Ohm 10A DPST-NO(38.89x35.71x55.55)mm Plain Case Industrial Relay
Product Highlights:
- KUEP Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUEP7D3524
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$56.24
$56.240
10
$36.32
$363.200
25
$35.19
$879.750
38
$34.12
$1,296.560
75
$33.78
$2,533.500
113
$33.44
$3,778.720
150
+
$33.10
$4,965.000
Product Guides