KUHP-11A51-12
TE Connectivity / P&B BrandPower Relay 12VAC 20A DPDT(50x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11A51-12
Alias/AKA:
6-1393114-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Bracket Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 12VAC 20A DPDT(50x38.9x35.7)mm Bracket
Product Highlights:
- Relay Type = Power
- Relay Style = General
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
Search Keywords:
KUHP11A5112
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
38
$167.90
$6,380.200
75
$89.79
$6,734.250
113
$61.48
$6,947.240
150
+
$60.25
$9,037.500