help desk software
DATA SHEET

KUHP-11A51-120

TE Connectivity / P&B Brand

General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 20A Contact - 240VAC Switching - Non Latching Coil - Quick Connect 0.250" (6.3mm). .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11A51-120
Alias/AKA:
6-1393114-9
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
The KUHP-11A51-120 is general purpose relay with operating temperature range from -45°C to 45°C.
Product Highlights:
  • KUHP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords:
KUHP11A51120
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,103
Can Ship immediately
On Order:
50   can ship 1/2/25 
600   can ship 1/22/25 
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.38
$32.380
10
$22.55
$225.500
25
$22.20
$555.000
50
$21.86
$1,093.000
100
$21.53
$2,153.000
250
$21.21
$5,302.500
500 +
$20.89
$10,445.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models