KUHP-11A51-24
TE Connectivity / P&B BrandPower Relay 24VAC 20A DPDT(50x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11A51-24
Alias/AKA:
7-1393114-0
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
The KUHP-11A51-24 is a general-purpose Panel Plug-in Relay with AC coil. This KUHP-series relay has 2-form-C (DPDT) AgCdO contacts. 6.35mm (0.25-inch) quick-connect terminals, bracket mount case. Designed to meet VDE space requirements class B coil insulation.
Product Highlights:
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
KUHP11A5124
IN STOCK:
823
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$61.16
$61.160
5
$43.62
$218.100
10
$42.40
$424.000
25
$41.06
$1,026.500
50
$40.65
$2,032.500
100
$40.25
$4,025.000
250
+
$39.84
$9,960.000
CUSTOMERS
ALSO BOUGHT
1896/15C-SL005
Multi-Conductor Cable - 15 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Colo...
3540S-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
CGT-12M-4.0
TOR 12M 2.5-4