Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11A51-6
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Power Relay 6VAC 20A DPDT(73.66x35.71x38.89)mm Bracket
Search Keywords:
KUHP11A516
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$121.95
$121.950
25
$40.06
$1,001.500
50
$36.84
$1,842.000
100
$30.67
$3,067.000
250
$28.63
$7,157.500
500
+
$24.53
$12,265.000