KUHP-11AT1-120
TE Connectivity / P&B BrandPower Relay 120VAC 20A DPDT(38.1x35.4x62.5)mm Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11AT1-120
Alias/AKA:
6-1393114-5
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Panel Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Power Relay 120VAC 20A DPDT(38.1x35.4x62.5)mm Panel
Product Highlights:
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUHP11AT1120
IN STOCK:
126
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$26.91
$26.910
10
$24.18
$241.800
25
$23.51
$587.750
50
$22.57
$1,128.500
100
$21.72
$2,172.000
250
$21.18
$5,295.000
500
+
$18.49
$9,245.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
C-108-2PM
Connector Accessories Prepunched Raised DIN Rail Aluminum
T-2-53516-3S
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
NC5FX
X Series - 5 pole female cable connector with Nickel housing and silver contacts.
The "i...
QL-2-13-DM-KM-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
20114-82
Electromechanical Relay - 24VDC - 480Ohm - 10A - DPDT - (35.05x35.05x50.8)mm - Socket Gene...