help desk software
DATA SHEET

KUHP-11AT1-24

TE Connectivity / P&B Brand

Power Relay 24VAC 20A DPDT(60.5x35.38x62.51)mm Flange .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11AT1-24
Alias/AKA:
6-1393114-6
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 24VAC 20A DPDT(60.5x35.38x62.51)mm Flange
Product Highlights:
  • KUHP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
KUHP11AT124
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 107
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$694.82
$694.820
5
$684.40
$3,422.000
10
$674.13
$6,741.300
25
$664.02
$16,600.500
50
$339.15
$16,957.500
75
$230.86
$17,314.500
100 +
$226.25
$22,625.000
RECOMMENDED REPLACEMENT
6-1393114-6
6-1393114-6
VIEW PRODUCT
Tools/3D Models