help desk software

KUHP-11AT1-240

TE Connectivity / P&B Brand

Power Relay 240VAC 20A DPDT(60.5x35.38x62.51)mm Flange

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11AT1-240
Alias/AKA:
3-1423983-5
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching10725
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Mounting:
Flange Mount10716
Termination Style:
0.25Quick Connect/Solder10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-45 to 45 °C
Power Relay 240VAC 20A DPDT(60.5x35.38x62.51)mm Flange
Search Keywords:
KUHP11AT1240
IN STOCK: 25
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.73
$84.730
10
$82.25
$822.500
25
$81.44
$2,036.000
38
$80.62
$3,063.560
75
$79.82
$5,986.500
113
$79.01
$8,928.130
150 +
$78.22
$11,733.000