KUHP-11D17-110
TE Connectivity / P&B BrandElectromechanical Relay 110VDC 10KOhm 20A DPDT (38.89x35.71x58.7)mm Plain Case Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11D17-110
Alias/AKA:
7-1393114-4
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Plain Case
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Life Cycle:
Discontinued
Electromechanical Relay 110VDC 10KOhm 20A DPDT (38.89x35.71x58.7)mm Plain Case Power Relay
Search Keywords:
KUHP11D17110
This product is discontinued, but still in stock
IN STOCK:
14
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$46.00
$46.000
5
$39.00
$195.000
10
+
$37.00
$370.000