Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11D17-12
Alias/AKA:
5-1423996-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT10703
Mounting:
Plain Case10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-45 to 70 °C
Power Relay 12VDC 20A DPDT(38.89x35.71x58.7)mm Plain Case
Search Keywords:
KUHP11D1712
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$99.99
$99.990
10
$78.99
$789.900
25
$76.58
$1,914.500
38
$75.81
$2,880.780
75
$75.05
$5,628.750
113
$74.31
$8,397.030
150
+
$73.56
$11,034.000