KUHP-11D17-24
TE Connectivity / P&B BrandPower Relay 24VDC 20A DPDT(38.9x35.7x50)mm Socket .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / P&B Brand
Nº de pieza:
KUHP-11D17-24
Alias/alias:
7-1393114-5
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Paquete estándar del proveedor:
25
Tipo de paquete:
Pack
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
This TE Connectivity / P&B KUHP-11D17-24 power relay is a reliable and durable electrical component designed for various industrial and commercial applications. The relay operates on a 24VDC power supply and features a double pole, double throw (DPDT) configuration with a maximum current rating of 20A. The compact size of 38.9x35.7x50mm makes it easy to integrate into existing systems, and it comes with a socket for convenient installation. Trust the TE Connectivity / P&B brand for high-quality, efficient power relay solutions.
Características destacadas del producto:
- Relay Type = Power
- Relay Style = General
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 A
Palabras clave de búsqueda:
KUHP11D1724
EN STOCK:
89
Buques today, Si realiza un pedido en
Plazo de entrega de fábrica
42 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$116.01
$116.010
10
$114.20
$1,142.000
25
$113.05
$2,826.250
38
$111.92
$4,252.960
75
$110.80
$8,310.000
113
$109.70
$12,396.100
150
+
$108.60
$16,290.000