help desk software
DATA SHEET

KUHP-11D51-110

TE Connectivity / P&B Brand

Power Relay 110VDC 20A DPDT(73.66x35.71x38.89)mm Bracket

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11D51-110
Alias/AKA:
1423470-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 110VDC 20A DPDT(73.66x35.71x38.89)mm Bracket
Search Keywords:
KUHP11D51110
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 0
MOQ for out of Stock Qty:
38
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
38
$97.54
$3,706.520
75
$52.33
$3,924.750
113
$36.66
$4,142.580
150 +
$35.93
$5,389.500
Tools/3D Models