help desk software
DATA SHEET

KUHP-11D51-48

TE Connectivity / P&B Brand

Power Relay 48VDC 20A DPDT(50x38.9x35.7)mm Bracket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11D51-48
Alias/AKA:
7-1393114-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Mounting:
Bracket Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 48VDC 20A DPDT(50x38.9x35.7)mm Bracket
Product Highlights:
  • KUHP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KUHP11D5148
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 141
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.40
$91.400
10
$85.88
$858.800
25
$78.11
$1,952.750
38
$76.31
$2,899.780
75
$72.71
$5,453.250
113
$70.92
$8,013.960
150 +
$70.21
$10,531.500
RECOMMENDED REPLACEMENT
7-1393114-9
7-1393114-9
VIEW PRODUCT
Tools/3D Models