KUHP-11DT1-12
TE Connectivity / P&B BrandPower Relay 12VDC 30A DPDT(38.1x35.4x62.5)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11DT1-12
Alias/AKA:
7-1393114-2
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
The TE Connectivity / P&B Brand part KUHP-11DT1-12 is an efficient and reliable power relay designed for various industrial applications. With a voltage rating of 12VDC and a current rating of 30A, this DPDT (Double-Pole, Double-Throw) relay provides optimal performance and ensures seamless switching operations. The compact and sturdy design of the relay, measuring 38.1x35.4x62.5mm with a flange, allows for easy installation and integration into existing systems. Whether used in automotive, telecommunications, or other high-current control systems, this power relay guarantees durability and functionality.
Product Highlights:
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUHP11DT112
IN STOCK:
21
Can Ship immediately
On Order:
300
can ship 1/6/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$29.88
$29.880
10
$25.92
$259.200
25
$18.13
$453.250
50
$17.24
$862.000
100
$16.91
$1,691.000
250
$16.74
$4,185.000
500
+
$16.57
$8,285.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
SZ-Z5
Coil Surge Suppression Unit
GT5Y-2SN1A200
Time Delay Relay DPDT 5A 240VAC DIN Rail
0987-RZ-TC-08
Conn Heavy Duty Terminal Blocks 16 POS 12.07mm Screw Cable Mount 50A
SC105R
Audio 1VDC 5VDC 16mA 60dBA 2400Hz to 3400Hz Screw Panel Mount