KUHP-11DT1-24
TE Connectivity / P&B BrandPower Relay 24VDC 20A DPDT(38.1x35.4x62.5)mm Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11DT1-24
Alias/AKA:
7-1393114-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Panel Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
The TE Connectivity / P&B Brand KUHP-11DT1-24 is a high-quality power relay designed for various applications. This relay operates at 24VDC and has a maximum current rating of 20A. With its double-pole, double-throw (DPDT) configuration, it provides reliable and efficient control over power circuits.Measuring at 38.1x35.4x62.5mm, this compact relay is perfect for panel installations where space is limited. It features a durable construction that ensures long-lasting performance even in demanding environments.Whether in industrial machinery, appliances, or automotive systems, the KUHP-11DT1-24 power relay is a trusted solution for efficient power management. Trust TE Connectivity / P&B Brand to deliver superior reliability and performance with their high-quality power relay.
Product Highlights:
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUHP11DT124
IN STOCK:
311
Ships today, if you order in
On Order:
300
can ship 12/11/24
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$41.03
$41.030
5
$38.11
$190.550
10
$35.71
$357.100
25
$34.75
$868.750
50
$34.40
$1,720.000
100
$34.06
$3,406.000
250
+
$33.72
$8,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
3590S-2-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
121583-0013
Circular DIN Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug