KUHP-1D51-110
TE Connectivity / P&B BrandPower Relay 110VDC 30A SPST-NO(50x38.9x35.7)mm Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-1D51-110
Alias/AKA:
6-1393114-4
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
The TE Connectivity / P&B Brand part KUHP-1D51-110 is a high-quality power relay designed for exceptional performance and reliability. This compact relay is rated for 110VDC and can handle up to 30A of current. It features a single-pole, single-throw normally open configuration, making it ideal for a wide range of industrial and commercial applications. With compact dimensions of 50x38.9x35.7mm, this relay is easy to mount on a panel and is perfect for space-constrained installations. Trust TE Connectivity / P&B for all your power relay needs.
Search Keywords:
KUHP1D51110
IN STOCK:
690
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$43.55
$43.550
10
$37.61
$376.100
25
$36.02
$900.500
38
$35.58
$1,352.040
75
$34.00
$2,550.000
113
$32.88
$3,715.440
150
+
$32.04
$4,806.000
DOWNLOADS