KUHP-5A17-120
TE Connectivity / P&B BrandPower Relay 120VAC 30A SPDT(38.89x35.71x58.7)mm Plain Case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5A17-120
Alias/AKA:
8-1393114-3
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Plain Case
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Power Relay 120VAC 30A SPDT(38.89x35.71x58.7)mm Plain Case
Product Highlights:
- Relay Type = Power
- Relay Style = General
- KUHP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
Search Keywords:
KUHP5A17120
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$32.00
$32.000
5
$28.79
$143.950
10
$27.36
$273.600
15
$25.99
$389.850
25
$24.68
$617.000
150
$23.91
$3,586.500
500
+
$21.14
$10,570.000