help desk software
DATA SHEET

KUHP-5A51-12

TE Connectivity / P&B Brand

Power Relay 12VAC 30A SPDT(73.66x35.71x38.89)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5A51-12
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Life Cycle:
Discontinued
Power Relay 12VAC 30A SPDT(73.66x35.71x38.89)mm Bracket
Search Keywords:
KUHP5A5112
  This product is discontinued, but still in stock
IN STOCK: 711
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.55
$106.550
10
$36.63
$366.300
25 +
$32.29
$807.250
Tools/3D Models