KUHP-5A51-120
TE Connectivity / P&B BrandPower Relay 120VAC 30A SPDT(50x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5A51-120
Alias/AKA:
8-1393114-4
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Bracket Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
The TE Connectivity / P&B Brand KUHP-5A51-120 Power Relay is a high-quality, reliable component designed for various industrial applications. With a rating of 120VAC and 30A, this SPDT (Single Pole Double Throw) relay is capable of handling heavy loads with ease. The compact design of 50x38.9x35.7mm is further complemented by the inclusion of a sturdy bracket, ensuring secure and convenient mounting. Ideal for applications requiring reliable control of electrical devices, this power relay from TE Connectivity / P&B Brand is a top choice for professionals in the field.
Product Highlights:
- KUHP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUHP5A51120
IN STOCK:
972
Ships today, if you order in
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$44.18
$44.180
5
$35.01
$175.050
10
$34.64
$346.400
25
$34.29
$857.250
50
$33.95
$1,697.500
100
$33.61
$3,361.000
250
+
$33.27
$8,317.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ988-1AT-12DSEC3R
30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO
V3-101
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw...
KRPA-14AG-24
Power Relay 24VAC 10A 3PDT(35.7x35.7x50.8)mm Socket
V-10G5-1C24-K
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC...
KUHP-11D51-12
Power Relay 12VDC 20A DPDT(50x38.9x35.7)mm Bracket