KUHP-5A51-24
TE Connectivity / P&B BrandPower Relay 24VAC 30A SPDT(50x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5A51-24
Alias/AKA:
8-1393114-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Bracket Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Power Relay 24VAC 30A SPDT(50x38.9x35.7)mm Bracket
Product Highlights:
- Relay Type = Power
- Relay Style = General
- KUHP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
Search Keywords:
KUHP5A5124
IN STOCK:
2,733
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$94.51
$94.510
10
$93.10
$931.000
25
$91.70
$2,292.500
38
$90.32
$3,432.160
75
$48.46
$3,634.500
113
$33.95
$3,836.350
150
+
$33.27
$4,990.500