help desk software
DATA SHEET

KUHP-5A51-6

TE Connectivity / P&B Brand

Power Relay 6VAC 30A SPDT(73.66x35.71x38.89)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5A51-6
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Power Relay 6VAC 30A SPDT(73.66x35.71x38.89)mm Bracket
Search Keywords:
KUHP5A516
IN STOCK: 30
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.55
$106.550
10
$36.63
$366.300
25 +
$32.29
$807.250
Tools/3D Models