KUHP-5AT1-240
TE Connectivity / P&B BrandPower Relay 240VAC 30A SPDT(38.1x35.4x62.5)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5AT1-240
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
N/A
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Flange Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Power Relay 240VAC 30A SPDT(38.1x35.4x62.5)mm Flange
Product Highlights:
- KUHP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
KUHP5AT1240
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
75
$90.40
$6,780.000
150
$47.71
$7,156.500
225
$32.81
$7,382.250
300
+
$32.15
$9,645.000