KUHP-5D17-24
TE Connectivity / P&B BrandPower Relay 24VDC 30A SPDT(38.89x35.71x58.7)mm Plain Case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5D17-24
Alias/AKA:
8-1393114-9
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Plain Case
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 24VDC 30A SPDT(38.89x35.71x58.7)mm Plain Case
Product Highlights:
- Relay Type = Power
- Relay Style = General
- KUHP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
Search Keywords:
KUHP5D1724
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
38
$156.24
$5,937.120
75
$83.56
$6,267.000
113
$57.21
$6,464.730
150
+
$56.07
$8,410.500