KUHP-5D51-12
TE Connectivity / P&B BrandPower Relay 12VDC 30A SPDT(50x38.9x35.7)mm Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5D51-12
Alias/AKA:
9-1393114-0
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Panel Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
The TE Connectivity / P&B Brand KUHP-5D51-12 is a reliable power relay designed for various industrial applications. With a compact size of 50x38.9x35.7mm, this SPDT relay offers a versatile solution for switching up to 30A of current at 12VDC. Its panel mount design ensures easy installation on control panels and circuit boards. Trust in the high-quality construction of this power relay to deliver consistent performance and long-lasting durability.
Product Highlights:
- KUHP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUHP5D5112
IN STOCK:
439
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$21.69
$21.690
10
$18.13
$181.300
25
$17.16
$429.000
50
$16.58
$829.000
100
$16.05
$1,605.000
250
$15.52
$3,880.000
500
+
$14.48
$7,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States