KUHP-5D51-24
TE Connectivity / P&B BrandPower Relay 24VDC 30A SPDT(50x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5D51-24
Alias/AKA:
9-1393114-1
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Bracket Mount
Termination Style:
Solder Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
The TE Connectivity / P&B Brand part KUHP-5D51-24 is a high-performance power relay designed for reliable and efficient operation. With a compact size of 50x38.9x35.7mm and a sturdy bracket for secure mounting, this relay is perfect for various applications that require a 24VDC power supply and a current rating of up to 30A. Equipped with a single-pole double-throw (SPDT) configuration, it allows for flexible switching between two different circuits. Whether it's in industrial machinery, automotive systems, or other electrical devices, this power relay ensures optimal performance and durability.
Product Highlights:
- KUHP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUHP5D5124
IN STOCK:
115
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$44.53
$44.530
5
$31.61
$158.050
10
$30.66
$306.600
25
$29.90
$747.500
50
$29.32
$1,466.000
100
$28.74
$2,874.000
250
+
$28.18
$7,045.000