help desk software

KUHP-5DT1-12

TE Connectivity / P&B Brand

Electromechanical Relay 12VDC 120Ohm 30A SPDT(60.5x35.38x62.51)mm Flange Industrial Relay .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-5DT1-12
Alias/AKA:
8-1393114-7
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
TE Connectivity / P&B Brand's KUHP-5DT1-12 is a highly reliable and top-performing industrial electromechanical relay. This single pole double throw (SPDT) relay is designed to operate at a voltage of 12VDC with a resistance of 120 Ohm. With a maximum switching current of 30A, it is perfectly suited for heavy-duty applications that require a powerful and efficient switching mechanism.Constructed with premium quality materials and advanced technology, this relay ensures consistent and reliable performance even under demanding industrial conditions. Its compact dimensions of 60.5x35.38x62.51mm make it suitable for various space-constrained installations. The flange mounting design allows for easy and secure installation, providing added convenience.The TE Connectivity / P&B Brand KUHP-5DT1-12 relay is an ideal choice for a wide range of industrial applications, including power distribution systems, control panels, motor drives, and more. Its durable construction, high-current capabilities, and excellent electrical and mechanical characteristics make it a dependable and cost-effective solution for your electrical switching needs.
Product Highlights:
  • KUHP Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KUHP5DT112
IN STOCK: 131
Ships today, if you order in
MOQ for out of Stock Qty:
75
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.52
$49.520
25
$43.26
$1,081.500
50
$40.85
$2,042.500
75
$39.65
$2,973.750
150
$38.45
$5,767.500
225
$38.06
$8,563.500
300 +
$37.68
$11,304.000