KUHP-7AT1-120
TE Connectivity / P&B BrandElectromechanical Relay DPST-NO 20A 120VAC 1.7KOhm Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-7AT1-120
Alias/AKA:
9-1393114-2
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
25
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
20 A
Mounting:
Flange Mount
Life Cycle:
Discontinued
Electromechanical Relay DPST-NO 20A 120VAC 1.7KOhm Flange Mount
Search Keywords:
KUHP7AT1120
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately