KUL-11D15D-24
TE Connectivity / P&B BrandPower Relay 24VDC 10A DPDT(38.9x35.7x54.8)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUL-11D15D-24
Alias/AKA:
3-1393115-2
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
350 Ohm
TE Connectivity / P&B brand part KUL-11D15D-24 is a reliable and high-quality Power Relay designed for various industrial applications. It operates at 24VDC and can handle up to 10A current with its DPDT (Double Pole, Double Throw) configuration. The compact dimensions of 38.9x35.7x54.8mm make it suitable for installations with limited space. This Power Relay comes with a socket for easy installation and ensures secure and efficient power transfer. With its durable construction and excellent performance, KUL-11D15D-24 is a top choice for professionals in need of a dependable relay solution.
Product Highlights:
- KUL Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUL11D15D24
IN STOCK:
810
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$88.47
$88.470
5
$87.14
$435.700
10
$84.15
$841.500
25
$80.54
$2,013.500
50
$79.34
$3,967.000
100
$78.15
$7,815.000
250
+
$76.97
$19,242.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-965421-1
FLA-STE-GEH2,8 2P
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
323680
Ring Tongue Terminal - 12 to 10 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Close...
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long