help desk software
DATA SHEET

KUL-11D15S-12

TE Connectivity / P&B Brand

Power Relay 12VDC 10A DPDT(38.9x35.7x54.8)mm Socket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUL-11D15S-12
Alias/AKA:
3-1393115-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity P&B KUL-11D15S-12 is a high-quality power relay designed for a wide range of applications. With a 12VDC coil voltage and a 10A DPDT contact configuration, this relay is capable of controlling various devices and systems with ease. The compact design of this relay (38.9x35.7x54.8mm) allows for easy installation in tight spaces. Additionally, this relay comes with a convenient socket for quick and secure connection. Trust TE Connectivity's P&B brand for reliable and durable power relays for your industrial or commercial needs.
Product Highlights:
  • KUL Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Bistable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KUL11D15S12
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 26
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$232.22
$232.220
10
$214.29
$2,142.900
25
$200.02
$5,000.500
38
$196.50
$7,467.000
75
$192.93
$14,469.750
113
$191.00
$21,583.000
150 +
$189.09
$28,363.500
RECOMMENDED REPLACEMENT
3-1393115-4
3-1393115-4
VIEW PRODUCT
Tools/3D Models