KUL-5D15D-12
TE Connectivity / P&B BrandElectromechanical Relay 12VDC 90Ohm 10A SPDT(38.89x35.71x61.9)mm Socket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUL-5D15D-12
Alias/AKA:
1393116-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
90 Ohm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 12VDC 90Ohm 10A SPDT(38.89x35.71x61.9)mm Socket Industrial Relay
Product Highlights:
- Relay Type = Latching
- Relay Style = Latching
- KUL Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
Search Keywords:
KUL5D15D12
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
29
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$125.55
$125.550
5
$122.48
$612.400
7
$121.25
$848.750
13
$119.48
$1,553.240
19
$118.28
$2,247.320
25
+
$117.10
$2,927.500
Product Guides
CUSTOMERS
ALSO BOUGHT
YZ-2R5556T
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 1...
A2D250-AA06-71
AC Axial Fan - 265/460VAC - 250mm x 250mm x 83mm - 992CFM - 2900 RPM - IP44 - Terminal Blo...
RL90-18/14N
DC Centrifugal Ball Bearing Fan - 121x121x37mm - 24VDC - 23.5CFM - 5W - 2500RPM.
733-365
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pi...
NY-5W-K
Power Relay 5VDC 5A SPST-NO(20.1x5x17.5)mm THT