KUMP-11A18-120
TE Connectivity / P&B BrandPower Relay 120VAC 15A DPDT(38.89x35.71x49.99)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUMP-11A18-120
Alias/AKA:
6-1393116-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
1.7 KOhm
The TE Connectivity / P&B Brand part KUMP-11A18-120 is a powerful relay designed for various electrical applications. With a voltage rating of 120VAC and a current rating of 15A, this relay is capable of handling heavy loads. It features a double-pole, double-throw (DPDT) configuration, providing versatile switching options. The compact dimensions of 38.89x35.71x49.99mm ensure easy integration into existing systems. Additionally, this relay comes with a convenient socket for quick and secure installation. Trust the reliability and performance of the TE Connectivity / P&B Brand KUMP-11A18-120 power relay for all your switching needs.
Product Highlights:
- KUMP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUMP11A18120
IN STOCK:
186
Ships today, if you order in
On Order:
300
can ship 2/5/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$27.73
$27.730
10
$21.51
$215.100
25
$19.64
$491.000
50
$17.79
$889.500
100
$16.69
$1,669.000
250
$15.95
$3,987.500
500
+
$15.79
$7,895.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PM2-LF10
Photoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin
41770
SPLC AMVAR 7000-13000 BR
LEV200A5NAF
Electromechanical Relay 24VDC 500A SPST-NO Side Mount Contactor Relay
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
E13-00E
Snap Action Switch - SPDT - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount