KUMP-14A18-120
TE Connectivity / P&B BrandPower Relay 120VAC 15A 3PDT(38.9x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUMP-14A18-120
Alias/AKA:
8-1393116-4
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
TE Connectivity / P&B Brand KUMP-14A18-120 is a versatile power relay designed for reliable performance in various industrial applications. This relay operates on a 120VAC power source and has a maximum switching capacity of 15 Amps, making it suitable for controlling high-power devices and equipment.With its 3PDT configuration, the KUMP-14A18-120 offers three sets of double-throw contacts, providing enhanced functionality and flexibility in circuit control. The compact dimensions of 38.9x35.7x50mm make it easy to install in limited space applications.To ensure ease of installation and maintenance, this power relay is compatible with a socket, allowing for quick and secure connection. The TE Connectivity / P&B Brand KUMP-14A18-120 excels in delivering reliable and efficient performance, making it an ideal choice for a wide range of industrial control and automation systems.
Product Highlights:
- KUMP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUMP14A18120
IN STOCK:
183
Ships today, if you order in
On Order:
500
can ship 2/10/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$31.14
$31.140
10
$23.37
$233.700
25
$22.02
$550.500
50
$21.64
$1,082.000
100
$21.42
$2,142.000
250
$21.21
$5,302.500
500
+
$21.00
$10,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides