KUMP-14A18-240
TE Connectivity / P&B BrandPower Relay 240VAC 15A 3PDT(38.89x35.71x49.99)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUMP-14A18-240
Alias/AKA:
8-1393116-6
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
7.2 KOhm
End of Life:
Final orders must be placed by 11/29/2024
TE Connectivity's P&B brand presents the KUMP-14A18-240, a reliable and high-performance power relay designed for a wide range of applications. This 3PDT relay operates at 240VAC and has a current rating of 15A, ensuring efficient power transfer. With compact dimensions measuring 38.89x35.71x49.99mm, this relay is easy to integrate into various systems. Additionally, the included socket simplifies installation and maintenance processes, making it a convenient choice for your power relay needs. Trust TE Connectivity's P&B brand for durable and dependable solutions.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUMP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 15 Amps.
Search Keywords:
KUMP14A18240
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
100
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$37.31
$37.310
10
$33.78
$337.800
25
$32.88
$822.000
38
$32.55
$1,236.900
75
$32.23
$2,417.250
113
$31.90
$3,604.700
150
+
$31.58
$4,737.000
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE1-15
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
3200218
Ferrule - length: 6 mm - color: silver
D2SW-3HS
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Solder
NTB-1402
Conn RJ-11 F 4 POS ST Cable Mount 4 Terminal 1 Port
MY2NDC24S
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket