KUMP-14D58-24
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 472Ohm 15A 3PDT(73.7x38.89x55.55)mm Bracket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUMP-14D58-24
Alias/AKA:
9-1393116-3
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity / P&B Brand KUMP-14D58-24 is a high-quality electromechanical relay designed for industrial applications. It operates at 24VDC with a coil resistance of 472Ohm. This rugged relay has a three-pole double throw (3PDT) configuration, making it suitable for various switching and control tasks. With a compact size of 73.7x38.89x55.55mm, it can easily fit into tight spaces. The relay comes with a bracket for convenient mounting. With a maximum current rating of 15A, this relay provides reliable and durable performance in demanding environments. Trust the TE Connectivity / P&B Brand KUMP-14D58-24 for efficient and precise switching in industrial relay applications.
Product Highlights:
- KUMP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUMP14D5824
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
241
Can Ship immediately
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$51.20
$51.200
50
$45.26
$2,263.000
75
$44.81
$3,360.750
125
$44.36
$5,545.000
150
+
$43.91
$6,586.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
FN2410-60-34
Power Line Filter 0Hz to 400Hz 60A 250VAC Terminal Block DIN Rail
280-315
End and intermediate plate - 2.5 mm thick - orange
280-402
Jumper - insulated - gray