Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUMP-14D58-36
Alias/AKA:
9-1393116-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
End of Life:
Final orders must be placed by 11/29/2024
TE Connectivity's P&B brand part KUMP-14D58-36 is a relay designed for power control applications that require a high current rating of 2A or above. This compact yet powerful relay is suitable for various industries such as automotive, telecommunications, and industrial equipment. With its reliable performance, the KUMP-14D58-36 ensures seamless power distribution and efficient power management. It is a versatile solution that can handle heavy loads while providing stable and secure power over an extended period. Trust TE Connectivity's P&B brand for top-quality, durable, and high-performance power relays.
Search Keywords:
KUMP14D5836
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
0
On Order:
25
can ship 11/13/24
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$106.70
$106.700
10
$105.10
$1,051.000
25
$103.52
$2,588.000
38
$101.97
$3,874.860
75
$54.70
$4,102.500
113
$38.32
$4,330.160
150
+
$37.56
$5,634.000
DOWNLOADS