KUP-11A11-24
TE Connectivity / P&B BrandPower Relay 24VAC 85Ohm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A11-24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 24VAC 85Ohm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP11A1124
This product is not in stock and cannot be back-ordered
Product Guides